387-028-523-804

Heilind Number:EDA387-028-523-804
Manufacturer:EDAC
Manufacturer Number:387-028-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-804

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 28 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, this connector is perfect for a wide range of applications. Its high amperage rating of 3A and wide operating temperature range of -40 to 105 °C make it a robust choice for demanding environments.Upgrade your PCB setup with this essential component.