387-028-523-807

Heilind Number:EDA387-028-523-807
Manufacturer:EDAC
Manufacturer Number:387-028-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into any circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in operation. The 28 positions and 2 rows offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Designed for straight mounting orientation, it's easy to install in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Perfect for PCB setups, it's a must-have component for seamless board-to-board connections. Elevate your electronic projects with this essential connector.