387-028-523-808

Heilind Number:EDA387-028-523-808
Manufacturer:EDAC
Manufacturer Number:387-028-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide range of environments. With two rows of Copper Alloy contacts offering a total of 28 positions, this connector facilitates seamless board-to-board connections. Featuring a sleek black finish, it not only looks professional but also boasts a 3A amperage rating, making it ideal for high-power applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Whether you're working in extreme temperatures or demanding industrial settings, rest assured that this connector is built to last, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.