387-028-523-812

Heilind Number:EDA387-028-523-812
Manufacturer:EDAC
Manufacturer Number:387-028-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-812

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With two rows and 28 positions, it offers ample space for intricate circuitry, while the .156-inch pitch and .2-inch row spacing cater to precise mounting requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of electronic applications, guaranteeing secure and efficient board-to-board connections. Upgrade your setup with this essential component today.