387-028-523-858

Heilind Number:EDA387-028-523-858
Manufacturer:EDAC
Manufacturer Number:387-028-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-523-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 28 positions, it offers ample space for efficient signal transfer. The contact material, crafted from Copper Alloy, ensures reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide variety of applications. Its .156-inch pitch and .2-inch row spacing provide precision and stability during assembly. Choose this Straight-mount connector for a secure and convenient connection solution in your projects.