387-028-524-102

Heilind Number:EDA387-028-524-102
Manufacturer:EDAC
Manufacturer Number:387-028-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both longevity and style. With a single row design featuring 28 positions and high-quality Copper Alloy contacts, it ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while a 3A amperage and wide operating temperature range of -40 to 105°C provide exceptional performance in diverse environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is the perfect choice for your connectivity needs. Elevate your PCB assembly process with this essential component.