387-028-524-104

Heilind Number:EDA387-028-524-104
Manufacturer:EDAC
Manufacturer Number:387-028-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durable and reliable connections. With 28 positions and a pitch of .156 inches, it offers ample space for your board-to-board interconnections. The straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various environments. Upgrade your setup with this essential component.