387-028-524-108

Heilind Number:EDA387-028-524-108
Manufacturer:EDAC
Manufacturer Number:387-028-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-108

Detailed Description

Enhance circuit connectivity with this reliable Card Edge Connector, an essential component for seamless PCB integration. Designed with precision, it features 28 copper alloy contact positions in a single row configuration, ensuring optimal signal transmission in electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient board-to-board connectivity. Its straight mount orientation simplifies installation, while its 3A amperage rating accommodates moderate power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in diverse electronic applications. Elevate your connector game with this high-quality component, a must-have in any engineer's toolbox.