387-028-524-203

Heilind Number:EDA387-028-524-203
Manufacturer:EDAC
Manufacturer Number:387-028-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-203

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of 28 copper alloy contacts, each with a pitch of .156 inches, it allows for efficient signal transmission. The straight mount orientation and precise row spacing of .2 inches make it easy to install on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries such as automotive, telecommunications, and consumer electronics. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with precision and durability. Explore more of our board-to-board PCB connectors for comprehensive solutions in electronic assembly.