387-028-524-207

Heilind Number:EDA387-028-524-207
Manufacturer:EDAC
Manufacturer Number:387-028-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-207

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for streamlined integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, this connector offers seamless board-to-board communication. Boasting 28 positions, it accommodates multiple connections with ease. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable solution for your connectivity needs.