387-028-524-212

Heilind Number:EDA387-028-524-212
Manufacturer:EDAC
Manufacturer Number:387-028-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures efficient power transmission at a steady 3A amperage. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, it guarantees long-lasting performance. With two rows of 28 positions each, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction for reliable board-to-board connections in your electronic projects.