387-028-524-808

Heilind Number:EDA387-028-524-808
Manufacturer:EDAC
Manufacturer Number:387-028-524-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-808

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a total of 28 positions, it offers ample room for efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a professional in need of high-quality components or a DIY enthusiast looking to upgrade your setup, this Card Edge Connector is the perfect solution. Elevate your connectivity experience today.