387-028-524-858

Heilind Number:EDA387-028-524-858
Manufacturer:EDAC
Manufacturer Number:387-028-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-524-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency, this connector features two rows with 28 positions, ensuring reliable contact points for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance, even in harsh industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation offers convenient installation on PCBs. Moreover, operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in this black connector for optimal power delivery, with a 3A amperage rating, meeting your connectivity needs effortlessly.