387-028-540-101

Heilind Number:EDA387-028-540-101
Manufacturer:EDAC
Manufacturer Number:387-028-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-101

Detailed Description

Enhance connectivity within your electronic setups with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 3 A amperage capacity and features a single row configuration with 28 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration on your PCBs, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Perfect for various applications, this connector is a must-have for any project requiring dependable board-to-board connections.