387-028-540-102

Heilind Number:EDA387-028-540-102
Manufacturer:EDAC
Manufacturer Number:387-028-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-102

Detailed Description

Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single row layout, featuring 28 positions for optimal functionality. Crafted with precision, it guarantees secure and reliable contact thanks to its Copper Alloy material. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and efficient signal transmission. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your PCB connections with this high-performance component, a must-have in your inventory of connectors.