387-028-540-104

Heilind Number:EDA387-028-540-104
Manufacturer:EDAC
Manufacturer Number:387-028-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-104

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this essential component features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers reliable contact for optimal signal transmission. The Copper Alloy contacts, along with a pitch of .156 in and row spacing of .2 in, guarantee efficient power delivery with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in the electronics industry or a hobbyist working on a project, this connector is a must-have for your toolkit. Trust in its quality and performance to elevate your connectivity solutions.