387-028-540-112

Heilind Number:EDA387-028-540-112
Manufacturer:EDAC
Manufacturer Number:387-028-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-112

Detailed Description

Upgrade your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with 28 positions, perfect for streamlined PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance in any environment. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in its 3A amperage and straight mount orientation for secure and efficient connectivity on your PCBs. Elevate your setup with this essential component, a standout in our extensive selection of connectors.