387-028-540-158

Heilind Number:EDA387-028-540-158
Manufacturer:EDAC
Manufacturer Number:387-028-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-158

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a single row with 28 positions for optimal connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Perfect for power supplies, data storage, and communication devices, this connector guarantees efficient signal transmission at a low amperage of 3 A. Its straight mount orientation simplifies installation, making it a must-have component in your PCB assembly. Explore our range of connectors for seamless board-to-board connections and elevate your project's performance.