387-028-540-203

Heilind Number:EDA387-028-540-203
Manufacturer:EDAC
Manufacturer Number:387-028-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-203

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a dual-row configuration and 28 positions, it allows for efficient data transfer and power distribution. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Choose this straight mount orientation connector for a secure and stable connection every time. Upgrade your PCB connectivity with this essential component.