387-028-540-207

Heilind Number:EDA387-028-540-207
Manufacturer:EDAC
Manufacturer Number:387-028-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-207

Detailed Description

Enhance the connectivity of your circuit boards with this essential Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row design and a total of 28 positions, it offers ample space for your connections. The contact material is crafted from reliable Copper Alloy, guaranteeing optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for a variety of applications, this connector can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation facilitates easy installation, making it a versatile and indispensable component for your PCB setups.