387-028-540-208

Heilind Number:EDA387-028-540-208
Manufacturer:EDAC
Manufacturer Number:387-028-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component ensures seamless communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees reliability in any application. With two rows and 28 positions, it offers ample space for secure connections. The black color and straight mount orientation make for easy integration into existing systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this essential component for efficient and reliable performance.