387-028-540-212

Heilind Number:EDA387-028-540-212
Manufacturer:EDAC
Manufacturer Number:387-028-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Built to deliver reliable performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 28 positions, it offers ample connectivity options while ensuring efficient power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups, while the straight mount orientation further enhances versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in a variety of electronic applications. Elevate your connectivity solutions with this essential component.