387-028-540-602

Heilind Number:EDA387-028-540-602
Manufacturer:EDAC
Manufacturer Number:387-028-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-602

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage of 3 A, perfect for power-heavy applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With a single row layout and 28 positions, it offers ample space for your connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various settings. Ideal for board-to-board connectivity, this connector is a must-have for your electronic projects.