387-028-540-804

Heilind Number:EDA387-028-540-804
Manufacturer:EDAC
Manufacturer Number:387-028-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3A, this connector is perfect for various electronic applications. Its two rows of copper alloy contacts, totaling 28 positions, provide efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both standard and demanding environments. Its straight mount orientation makes installation a breeze, saving you time and effort. Upgrade your connectivity solutions with this essential component.