387-028-540-807

Heilind Number:EDA387-028-540-807
Manufacturer:EDAC
Manufacturer Number:387-028-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers optimal signal transmission efficiency. Featuring 28 positions and a 3A amperage rating, it provides ample connectivity options while maintaining a current capacity suitable for various applications. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees exceptional performance in both extreme cold and hot conditions. Upgrade your connectivity solutions with this essential component for your PCB assemblies.