387-028-540-812

Heilind Number:EDA387-028-540-812
Manufacturer:EDAC
Manufacturer Number:387-028-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-812

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Engineered for optimal performance, this essential component features a sleek black design, ensuring seamless integration into any system. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it guarantees long-lasting reliability. Boasting two rows and 28 positions, it offers ample connectivity options for your PCB requirements. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile placement. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suited for various environments. Trust in its superior quality and efficiency for all your board-to-board PCB connections.