387-028-540-858

Heilind Number:EDA387-028-540-858
Manufacturer:EDAC
Manufacturer Number:387-028-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-858

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed to meet your electronic assembly needs. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and .2 inches of row spacing, it allows for secure and efficient board-to-board connections. With 28 positions available, you can easily accommodate multiple components in your circuit design. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility and longevity. Trust in our high-quality connector to streamline your PCB connectivity solutions.