387-028-540-868

Heilind Number:EDA387-028-540-868
Manufacturer:EDAC
Manufacturer Number:387-028-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-540-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-540-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a high-performance component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable power transmission with a low amperage of 3A. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers a total of 28 positions for versatile connectivity options. With a straight mount orientation and a temperature range of -40 to 105°C, this connector ensures stable performance even in harsh environments. Perfect for a wide range of applications, it's a must-have for any electronics project. Elevate your connectivity game with this essential component.