387-028-541-101

Heilind Number:EDA387-028-541-101
Manufacturer:EDAC
Manufacturer Number:387-028-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable solution in black. Engineered for high performance, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for maximum durability. With a single row design featuring 28 copper alloy contact positions, it offers seamless connectivity at a .156-inch pitch and .2-inch row spacing. Perfect for straight mount orientation, this connector ensures secure and efficient board-to-board linking. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for various electronic applications. Upgrade your assembly process with this top-quality connector, part of our extensive range of PCB connectivity solutions.