387-028-541-207

Heilind Number:EDA387-028-541-207
Manufacturer:EDAC
Manufacturer Number:387-028-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-207

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient transmission. The connector boasts a 2-row configuration, offering ample connectivity with 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.