387-028-541-208

Heilind Number:EDA387-028-541-208
Manufacturer:EDAC
Manufacturer Number:387-028-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-208

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features 28 positions with a pitch of .156 inches, ensuring seamless integration into your board. The black UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 degrees Celsius. With a straight mount orientation and two rows for easy installation, this connector is a must-have for any project requiring secure board-to-board connections. Upgrade your setup with this essential component.