387-028-541-258

Heilind Number:EDA387-028-541-258
Manufacturer:EDAC
Manufacturer Number:387-028-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-258

Detailed Description

Enhance connectivity on your printed circuit boards with this versatile Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring secure and efficient transmission. With two rows and 28 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB projects in need of dependable board-to-board connections. Elevate your electronic designs with this high-quality connector, a must-have in any engineer's toolkit.