387-028-541-268

Heilind Number:EDA387-028-541-268
Manufacturer:EDAC
Manufacturer Number:387-028-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-268

Detailed Description

Enhance connectivity and functionality with this sleek Card Edge Connector, designed to streamline board-to-board connections. Crafted with precision and durability in mind, this essential component features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. The 28 positions, organized in 2 rows, offer ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Choose this black connector for its high amperage rating of 3A and straight mount orientation, perfect for efficient and secure installations. Ideal for professionals in the electronics industry, it's a must-have for achieving seamless connectivity in your projects.