387-028-541-603

Heilind Number:EDA387-028-541-603
Manufacturer:EDAC
Manufacturer Number:387-028-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this component features a single row layout with 28 positions, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and fire resistance for added safety. Crafted with precision, the copper alloy contacts guarantee reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation on your PCB. Its straight mount orientation simplifies assembly, while the broad operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.