387-028-541-612

Heilind Number:EDA387-028-541-612
Manufacturer:EDAC
Manufacturer Number:387-028-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring optimal signal transmission. The durable housing, made from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees longevity and safety. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component.