387-028-541-658

Heilind Number:EDA387-028-541-658
Manufacturer:EDAC
Manufacturer Number:387-028-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 28 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Upgrade your PCB assembly with this high-quality connector, a must-have for reliable board-to-board connections.