387-028-541-678

Heilind Number:EDA387-028-541-678
Manufacturer:EDAC
Manufacturer Number:387-028-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 28 positions, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for smooth installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in the quality and performance of this black connector for all your connectivity needs.