387-028-541-803

Heilind Number:EDA387-028-541-803
Manufacturer:EDAC
Manufacturer Number:387-028-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-803

Detailed Description

Enhance connectivity with our Card Edge Connector, meticulously designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and reliability in various applications. With a current rating of 3 A and copper alloy contacts, it guarantees stable power transmission. Featuring a double-row configuration with 28 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this essential component for secure and efficient board-to-board connections.