387-028-541-804

Heilind Number:EDA387-028-541-804
Manufacturer:EDAC
Manufacturer Number:387-028-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-804

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector, with two rows and 28 positions, offers ample room for secure attachment. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this high-quality component for seamless board-to-board connection in your next electronic project.