387-028-541-807

Heilind Number:EDA387-028-541-807
Manufacturer:EDAC
Manufacturer Number:387-028-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-807

Detailed Description

Enhance circuit connectivity with our Card Edge Connector. Featuring a sleek black design, this essential component ensures reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 28 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal performance. The .156-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Trust in this high-quality component for secure and efficient board-to-board connections.