387-028-541-808

Heilind Number:EDA387-028-541-808
Manufacturer:EDAC
Manufacturer Number:387-028-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 28 positions spread across two rows, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for versatile applications. Trust in this connector to deliver efficient power transfer, whether in industrial machinery or consumer electronics. Elevate your connection solutions with this essential component.