387-028-541-812

Heilind Number:EDA387-028-541-812
Manufacturer:EDAC
Manufacturer Number:387-028-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3A, it ensures reliable power transmission, while its copper alloy contacts guarantee optimal signal conductivity. Boasting a double-row configuration with 28 positions and a pitch of .156 inches, it offers ample space for seamless interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation and compact design make installation a breeze, providing a secure and stable connection every time. Trust in our high-quality connector to streamline your electronic assembly process and enhance overall performance.