387-028-541-858

Heilind Number:EDA387-028-541-858
Manufacturer:EDAC
Manufacturer Number:387-028-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-858

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability in your electronic devices. With a contact material of Copper Alloy, it guarantees secure and efficient transmission of power and data. Its dual-row configuration, with 28 positions in total, offers ample connectivity options for your circuit boards. The connector's .156-inch pitch and .2-inch row spacing facilitate seamless integration, while its straight mount orientation provides convenience in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in our Card Edge Connector to streamline your PCB connections and optimize performance.