387-028-541-878

Heilind Number:EDA387-028-541-878
Manufacturer:EDAC
Manufacturer Number:387-028-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-541-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-541-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for secure and efficient PCB connections, this connector features two rows with a total of 28 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The straight mount orientation simplifies installation, while its black color adds a sleek touch to your design. Rated for a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for quality and safety. Upgrade your connectivity solutions with this essential component for seamless signal transfer.