387-028-542-101

Heilind Number:EDA387-028-542-101
Manufacturer:EDAC
Manufacturer Number:387-028-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for streamlined integration, it features a single row with 28 positions, perfect for facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a wide temperature range from -40 to 105 °C. With a low pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission while minimizing footprint. The contact material, made of copper alloy, guarantees optimal conductivity. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.