387-028-542-103

Heilind Number:EDA387-028-542-103
Manufacturer:EDAC
Manufacturer Number:387-028-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-103

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 28 positions, it offers ample connectivity for your devices. Crafted with copper alloy contacts and a pitch of .156 inches, this connector guarantees reliable signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile component for various electronic setups. Upgrade your connectivity solutions with this high-performance Card Edge Connector.