387-028-542-104

Heilind Number:EDA387-028-542-104
Manufacturer:EDAC
Manufacturer Number:387-028-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features 28 positions in a single row, ensuring seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're designing industrial machinery or consumer electronics, this connector is an essential component for seamless board-to-board connections. Upgrade your assembly process with our top-of-the-line Card Edge Connector.