387-028-542-107

Heilind Number:EDA387-028-542-107
Manufacturer:EDAC
Manufacturer Number:387-028-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-107

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and a total of 28 positions, this connector offers ample room for linking various components. The contact material, made from Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Engineered for reliability, it can handle an amperage of 3A and operates smoothly in temperatures ranging from -40 to 105°C. Perfect for demanding industrial applications, this connector is a vital component in the seamless functioning of electronic systems. Upgrade your connectivity solutions with this essential product.