387-028-542-112

Heilind Number:EDA387-028-542-112
Manufacturer:EDAC
Manufacturer Number:387-028-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-112

Detailed Description

Enhance connectivity in your PCB designs with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a 3 A amperage rating and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With 28 positions spread across a single row, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it operates effortlessly in temperatures ranging from -40 to 105 °C. Trust in this connector to streamline your electronic projects with efficiency and precision.