387-028-542-168

Heilind Number:EDA387-028-542-168
Manufacturer:EDAC
Manufacturer Number:387-028-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-028-542-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-028-542-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout with a total of 28 positions. Engineered for optimal performance, it features a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage and operating temperature range of -40 to 105°C, this connector ensures reliable functionality in various environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy installation on your board. Upgrade your connectivity solutions with this essential component.